ADSL Drivers and Receivers
THS6043IPWPRG4
ADSL Driver Dual 120MHz 14-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Type
Driver
Amplifier Topology
Current Feedback Amplifier
Number of Drivers/Receivers
2
JTAG Support
No
Typical Slew Rate (V/us)
1400@±15V
Typical Gain Bandwidth Product (MHz)
120
Typical 3dB Bandwidth (MHz)
120
Minimum CMRR (dB)
59
Minimum Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
33
Typical Single Supply Voltage (V)
12|15|18|24|28
Minimum Dual Supply Voltage (V)
±4.5
Maximum Dual Supply Voltage (V)
±16.5
Typical Dual Supply Voltage (V)
±9|±12|±15|±5
Maximum Supply Current (A)
16.4
Maximum High Drive Current (mA)
350(Typ)
Output Impedance (Ohm)
15
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
3300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing

