Arrow Electronic Components Online
THS6043CPWP|TI|limage
THS6043CPWP|TI|simage
ADSL Drivers and Receivers

THS6043CPWP

ADSL Driver Dual 120MHz 14-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Driver
  • Amplifier Topology
    Current Feedback Amplifier
  • Number of Drivers/Receivers
    2
  • JTAG Support
    No
  • Typical Slew Rate (V/us)
    1400@±15V
  • Typical Gain Bandwidth Product (MHz)
    120
  • Typical 3dB Bandwidth (MHz)
    120
  • Minimum CMRR (dB)
    59
  • Minimum Single Supply Voltage (V)
    9
  • Maximum Single Supply Voltage (V)
    33
  • Typical Single Supply Voltage (V)
    12, 15, 18, 24, 28
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Typical Dual Supply Voltage (V)
    ±5, ±9, ±12, ±15
  • Maximum Supply Current (A)
    16.4
  • Maximum High Drive Current (mA)
    350(Typ)
  • Output Impedance (Ohm)
    15
  • Power Supply Type
    Single, Dual
  • Maximum Power Dissipation (mW)
    3300
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources