Data Conversion Development Boards and Kits
THS5661EVM
THS5661 DAC Evaluation Board 125MSPS
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
THS5661
Supported Device Technology
DAC
Number of Bits
12
Sampling Rate (SPS)
125M
Input Voltage Range (VDC)
3(Typ)/5(Typ)
Daughter Cards
No
Support FPGA
No

