Arrow Electronic Components Online
THS4561IDGKR|TI|simage
THS4561IDGKR|TI|limage
Special Purpose Amplifiers

THS4561IDGKR

SP Amp DIFF Line Receiver Amp Single R-R O/P 12.6V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Line Receiver
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Typical Gain Bandwidth Product (MHz)
    68
  • Maximum Voltage Gain Range (dB)
    100 to 125
  • Maximum Voltage Gain (dB)
    115(Typ)
  • Minimum CMRR Range (dB)
    95 to 105
  • Minimum CMRR (dB)
    95
  • Minimum PSRR (dB)
    92
  • Output Type
    Differential
  • Typical Output Current (mA)
    31@12V
  • Maximum Input Offset Voltage (mV)
    0.25@12V
  • Maximum Operating Supply Voltage (V)
    12.6
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    2.85
  • Typical Single Supply Voltage (V)
    3|5|9|12
  • Maximum Single Supply Voltage (V)
    12.6
  • Maximum Input Bias Current (uA)
    0.6@12V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources