Arrow Electronic Components Online
THS4551IRUNT|TI|simage
THS4551IRUNT|TI|limage
Special Purpose Amplifiers

THS4551IRUNT

SP Amp DIFF AMP Single R-R O/P 5.4V 10-Pin WQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels
    1
  • Rail to Rail
    Rail to Rail Output
  • Typical Gain Bandwidth Product (MHz)
    135
  • Maximum Voltage Gain Range (dB)
    >=125
  • Maximum Voltage Gain (dB)
    125(Typ)
  • Minimum CMRR Range (dB)
    85 to 95
  • Minimum CMRR (dB)
    93
  • Minimum PSRR (dB)
    93
  • Output Type
    Differential
  • Typical Output Current (mA)
    65@5V
  • Maximum Input Offset Voltage (mV)
    0.175@5V
  • Maximum Operating Supply Voltage (V)
    5.4
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.4
  • Maximum Input Bias Current (uA)
    1.5@5V
  • Maximum Input Resistance (MOhm)
    0.1(Typ)@5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources