Special Purpose Amplifiers
THS4541IRUNR
SP Amp DIFF AMP Single R-R O/P ±2.7V/5.4V 10-Pin WQFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Typical Gain Bandwidth Product (MHz)
850
Maximum Voltage Gain Range (dB)
100 to 125
Maximum Voltage Gain (dB)
119(Typ)
Minimum CMRR Range (dB)
85 to 95
Minimum CMRR (dB)
85
Minimum PSRR (dB)
85
Typical Output Current (mA)
100@5V
Maximum Input Offset Voltage (mV)
0.45@5V
Maximum Operating Supply Voltage (V)
5.4|±2.7
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.4
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±2.5
Maximum Dual Supply Voltage (V)
±2.7
Maximum Input Bias Current (uA)
13@5V
Maximum Input Resistance (MOhm)
0.11(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Dual|Single
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
10
Standard Package Name
QFN
Supplier Package
WQFN
Pin Count
10
Lead Shape
No Lead

