Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
THS4524
Supported Device Technology
OP Amp
Operating Supply Voltage Range (VDC)
2.5 to 5.5
Typical Supply Current (A)
0.0011

