Operational Amplifiers - Op Amps
THS4521SHKQ
Op Amp Single Low Power Amplifier R-R O/P ±1.8V/3.6V 8-Pin CFPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
11.5@3.3V@-55C to 210C
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
3.6
Minimum Dual Supply Voltage (V)
±1.25
Maximum Dual Supply Voltage (V)
±1.8
Maximum Input Offset Current (uA)
3.5@3.3V@-55C to 210C
Maximum Input Bias Current (uA)
4.5@3.3V@-55C to 210C
Typical Output Current (mA)
100(Max)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
39@3.3V@-55C to 210C
Typical Input Noise Voltage Density (nV/rtHz)
19.95@3.3V@-55C to 210C
Typical Voltage Gain (dB)
90
Typical Noninverting Input Current Noise Density (pA/rtHz)
2.45@3.3V@-55C to 210C
Minimum PSRR (dB)
60
Minimum CMRR (dB)
74
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
22
Typical Settling Time (ns)
23.5
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
210
Packaging
Tube
Mounting
Surface Mount
Package Width
5.85(Max)
Package Length
7.15(Max)
PCB changed
8
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
8
Lead Shape
Flat
Order Quantity

