Special Purpose Amplifiers
THS4513RGTT
SP Amp DIFF AMP Single 5.5V 16-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels
1
Typical Gain Bandwidth Product (MHz)
2800
Maximum Voltage Gain Range (dB)
60 to 75
Maximum Voltage Gain (dB)
63(Typ)
Minimum PSRR (dB)
90(Typ)
Output Type
Differential
Typical Output Current (mA)
96@±2.5V
Maximum Input Offset Voltage (mV)
4@±2.5V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±1.5
Maximum Dual Supply Voltage (V)
±2.75
Maximum Input Bias Current (uA)
15.5@±2.5V
Maximum Input Resistance (MOhm)
1.3(Typ)
Maximum Power Dissipation (mW)
2300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Power Supply Type
Single, Dual
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

