Special Purpose Amplifiers
THS4501CD
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Typical Gain Bandwidth Product (MHz)
300
Maximum Voltage Gain Range (dB)
50 to 60
Maximum Voltage Gain (dB)
54(Typ)
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
74
Minimum PSRR (dB)
72
Output Type
Differential
Typical Output Current (mA)
100@5V
Maximum Input Offset Voltage (mV)
7@5V
Maximum Operating Supply Voltage (V)
15|±7.5
Maximum Supply Voltage Range (V)
15 to 18
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
15
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±7.5
Maximum Input Bias Current (uA)
4.6@5V
Maximum Input Resistance (MOhm)
10(Typ)@5V
Maximum Power Dissipation (mW)
1020
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

