Arrow Electronic Components Online
THS4303RGTT|TI|limage
THS4303RGTT|TI|simage
Special Purpose Amplifiers

THS4303RGTT

SP Amp Fixed Gain Amp Single ±2.5V/5V 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Fixed Gain Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels
    1
  • Typical Gain Bandwidth Product (MHz)
    18
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    20
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    52
  • Minimum PSRR (dB)
    54
  • Typical Output Current (mA)
    180@5V
  • Maximum Input Offset Voltage (mV)
    4.25@5V
  • Maximum Operating Supply Voltage (V)
    ±2.5, 5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Maximum Dual Supply Voltage (V)
    ±2.5
  • Maximum Input Bias Current (uA)
    10@5V
  • Maximum Input Resistance (MOhm)
    1.6(Typ)@5V
  • Maximum Power Dissipation (mW)
    2530
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single, Dual
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources