Arrow Electronic Components Online
THS4281DG4|TI|simage
THS4281DG4|TI|limage
Operational Amplifiers - Op Amps

THS4281DG4

Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Process Technology
    0.7um
  • Maximum Input Offset Voltage (mV)
    0.5@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    16.5
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±8.25
  • Maximum Input Offset Current (uA)
    0.4@5V
  • Maximum Input Bias Current (uA)
    0.8@5V
  • Typical Output Current (mA)
    44@5V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1020
  • Typical Slew Rate (V/us)
    34@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    12.5@5V
  • Typical Voltage Gain (dB)
    105
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.5@5V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    85
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    50
  • Typical Settling Time (ns)
    150
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources