Arrow Electronic Components Online
THS4130IDG4|TI|simage
THS4130IDG4|TI|limage
Special Purpose Amplifiers

THS4130IDG4

SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Typical Gain Bandwidth Product (MHz)
    225
  • Maximum Voltage Gain Range (dB)
    75 to 100
  • Maximum Voltage Gain (dB)
    78(Typ)
  • Minimum CMRR Range (dB)
    75 to 85
  • Minimum CMRR (dB)
    80
  • Minimum PSRR (dB)
    73
  • Output Type
    Differential
  • Typical Output Current (mA)
    45@5V
  • Maximum Input Offset Voltage (mV)
    2@±5V
  • Maximum Operating Supply Voltage (V)
    ±16.5|33
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Single Supply Voltage (V)
    4
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    33
  • Minimum Dual Supply Voltage (V)
    ±2
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Maximum Input Bias Current (uA)
    6@±5V@0C to 70C
  • Maximum Input Resistance (MOhm)
    34(Typ)@±5V
  • Maximum Power Dissipation (mW)
    1020
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources