Arrow Electronic Components Online
THS4120IDGNR|TI|limage
THS4120IDGNR|TI|simage
Special Purpose Amplifiers

THS4120IDGNR

SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    60 to 75
  • Maximum Voltage Gain (dB)
    66(Typ)
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    64
  • Minimum PSRR (dB)
    68
  • Output Type
    Differential
  • Typical Output Current (mA)
    100@3.3V
  • Maximum Input Offset Voltage (mV)
    8@3.3V
  • Maximum Operating Supply Voltage (V)
    ±1.75|3.5
  • Maximum Supply Voltage Range (V)
    <5
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.5
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±1.65
  • Maximum Dual Supply Voltage (V)
    ±1.75
  • Maximum Input Bias Current (uA)
    0.0000012(Typ)@3.3V@-40C to 85C
  • Maximum Input Resistance (MOhm)
    820(Typ)@3.3V
  • Maximum Power Dissipation (mW)
    1710
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single|Dual
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources