Arrow Electronic Components Online
THS4051CDGNR|TI|simage
THS4051CDGNR|TI|limage
Operational Amplifiers - Op Amps

THS4051CDGNR

Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    10@±15V
  • Minimum Single Supply Voltage (V)
    9
  • Maximum Single Supply Voltage (V)
    33
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Maximum Input Offset Current (uA)
    0.25@±15V
  • Typical Input Bias Current (uA)
    2.5@±15V
  • Maximum Input Bias Current (uA)
    6@±15V
  • Maximum Supply Current (mA)
    9.5@±5V
  • Typical Output Current (mA)
    75@±5V@0C to 70C
  • Typical Output Resistance (Ohm)
    13
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    2140
  • Typical Slew Rate (V/us)
    200@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    14@±15V
  • Input Offset Voltage Drift (uV/°C)
    15(Typ)
  • Typical Voltage Gain (dB)
    75.56
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.9@±15V
  • Minimum PSRR (dB)
    70
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    70
  • Typical Settling Time (ns)
    140
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources