オペレーショナルアンプ - オペアンプ
THS4051CD
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
10@±15V
Minimum Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
33
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±16.5
Maximum Input Offset Current (uA)
0.25@±15V
Typical Input Bias Current (uA)
2.5@±15V
Maximum Input Bias Current (uA)
6@±15V
Maximum Supply Current (mA)
9.5@±5V
Typical Output Current (mA)
75@±5V@0C to 70C
Typical Output Resistance (Ohm)
13
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
740
Typical Slew Rate (V/us)
200@±5V
Typical Input Noise Voltage Density (nV/rtHz)
14@±15V
Input Offset Voltage Drift (uV/°C)
15(Typ)
Typical Voltage Gain (dB)
75.56
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.9@±15V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
70
Typical Settling Time (ns)
140
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

