Operational Amplifiers - Op Amps
THS4032MDGNREP
Op Amp Dual Low Noise Amplifier ±16V/32V 8-Pin HVSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Process Technology
1um
Maximum Input Offset Voltage (mV)
2@±15V
Minimum Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±16
Maximum Input Offset Current (uA)
0.25@±15V
Maximum Input Bias Current (uA)
6@±15V
Maximum Supply Current (mA)
20@±15V
Typical Output Current (mA)
90@±15V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
1800
Typical Slew Rate (V/us)
100@±15V
Typical Input Noise Voltage Density (nV/rtHz)
1.6@±15V
Typical Voltage Gain (dB)
98
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.2@±15V
Minimum PSRR (dB)
85
Minimum CMRR (dB)
85
Minimum CMRR Range (dB)
85 to 90
Typical Settling Time (ns)
90
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

