Arrow Electronic Components Online
THS4031MJGB|TI|simage
THS4031MJGB|TI|limage
Operational Amplifiers - Op Amps

THS4031MJGB

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    2@±5V
  • Minimum Single Supply Voltage (V)
    9
  • Maximum Single Supply Voltage (V)
    32
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±16
  • Maximum Input Offset Current (uA)
    0.25@±5V
  • Maximum Input Bias Current (uA)
    6@±5V
  • Maximum Supply Current (mA)
    9@±5V
  • Typical Output Current (mA)
    70@±5V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1050
  • Typical Slew Rate (V/us)
    100@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    1.6@±5V
  • Typical Voltage Gain (dB)
    95
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.2@±5V
  • Minimum PSRR (dB)
    85
  • Minimum CMRR (dB)
    90
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    120
  • Typical Settling Time (ns)
    80
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    7.11(Max)
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources