Operational Amplifiers - Op Amps
THS4021CDGNG4
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
2@±5V
Minimum Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±16
Maximum Input Offset Current (uA)
0.25@±5V
Maximum Input Bias Current (uA)
6@±5V
Maximum Supply Current (mA)
9@±5V
Typical Output Current (mA)
75@±5V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
2140
Typical Slew Rate (V/us)
370@±5V
Typical Input Noise Voltage Density (nV/rtHz)
1.5@±5V
Typical Voltage Gain (dB)
90.88
Typical Noninverting Input Current Noise Density (pA/rtHz)
2@±5V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
74
Minimum CMRR Range (dB)
71 to 75
Typical Settling Time (ns)
150
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

