Arrow Electronic Components Online
THS4011ID|TI|limage
THS4011ID|TI|simage
Operational Amplifiers - Op Amps

THS4011ID

Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    6@±5V
  • Minimum Single Supply Voltage (V)
    9
  • Maximum Single Supply Voltage (V)
    33
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Maximum Input Offset Current (uA)
    0.25@±5V
  • Maximum Input Bias Current (uA)
    6@±5V
  • Maximum Supply Current (mA)
    8.5@±5V
  • Typical Output Current (mA)
    75@±5V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    740
  • Typical Slew Rate (V/us)
    260@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    7.5@±5V
  • Typical Voltage Gain (dB)
    81.58
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1@±5V
  • Minimum PSRR (dB)
    75
  • Minimum CMRR (dB)
    90
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    270
  • Typical Settling Time (ns)
    70
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources