Arrow Electronic Components Online
THS3491YR|TI|simage
THS3491YR|TI|limage
Operational Amplifiers - Op Amps

THS3491YR

Op Amp Single High Speed Amplifier ±16V/32V Die T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    2@±15V
  • Minimum Single Supply Voltage (V)
    14
  • Maximum Single Supply Voltage (V)
    32
  • Minimum Dual Supply Voltage (V)
    ±7
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±16
  • Maximum Input Bias Current (uA)
    7@±15V
  • Typical Output Current (mA)
    420@±15V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    8000@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    1.7@±15V
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    20@±15V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    15@±15V
  • Minimum PSRR (dB)
    77
  • Minimum CMRR (dB)
    69
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    900
  • Typical Settling Time (ns)
    7
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Package
    Die

Documentation and Resources

Datasheets
Design resources