Operational Amplifiers - Op Amps
THS3491IDDAT
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HSOIC EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
2@±15V
Minimum Single Supply Voltage (V)
14
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±7
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±16
Typical Input Bias Current (uA)
2@±15V
Maximum Input Bias Current (uA)
7@±15V
Maximum Quiescent Current (mA)
17.4@±16V
Typical Output Current (mA)
420@±15V
Typical Output Resistance (Ohm)
1
Power Supply Type
Dual|Single
Typical Slew Rate (V/us)
8000@±15V
Typical Input Noise Voltage Density (nV/rtHz)
1.7@±15V
Input Offset Voltage Drift (uV/°C)
3(Typ)
Typical Inverting Input Current Noise Density (pA/rtHz)
20@±15V
Typical Noninverting Input Current Noise Density (pA/rtHz)
15@±15V
Minimum PSRR (dB)
77
Minimum CMRR (dB)
69
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
900
Typical Settling Time (ns)
7
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

