Operational Amplifiers - Op Amps
THS3215IRGVT
Op Amp Single GP ±7.9V/15.8V 16-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
1
Minimum Single Supply Voltage (V)
8
Maximum Single Supply Voltage (V)
15.8
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±6
Maximum Dual Supply Voltage (V)
±7.9
Typical Input Bias Current (uA)
2@±6V
Maximum Input Bias Current (uA)
4@±6V
Maximum Supply Current (mA)
12@±6V
Typical Output Current (mA)
90@±6V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
3000@±6V
Typical Input Noise Voltage Density (nV/rtHz)
2.7@±6V
Typical Inverting Input Current Noise Density (pA/rtHz)
18@±6V
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.3@±6V
Minimum PSRR (dB)
53
Minimum CMRR (dB)
45
Minimum CMRR Range (dB)
<50
Typical Settling Time (ns)
25
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead

