Operational Amplifiers - Op Amps
THS3202D
Op Amp Dual High Speed Amplifier ±7.5V/15V 8-Pin SOIC Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Process Technology
0.7um
Maximum Input Offset Voltage (mV)
3@±5V
Minimum Single Supply Voltage (V)
6.6
Maximum Single Supply Voltage (V)
15
Minimum Dual Supply Voltage (V)
±3.3
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±7.5
Maximum Input Bias Current (uA)
35@±5V
Typical Output Current (mA)
115@±5V
Power Supply Type
Single, Dual
Maximum Power Dissipation (mW)
1320
Typical Slew Rate (V/us)
5100@±5V
Typical Input Noise Voltage Density (nV/rtHz)
1.65@±5V
Typical Inverting Input Current Noise Density (pA/rtHz)
20@±5V
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
13.4@±5V
Minimum PSRR (dB)
63
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
2000
Typical Settling Time (ns)
118
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

