Arrow Electronic Components Online
THS3201DBVT|TI|simage
THS3201DBVT|TI|limage
Operational Amplifiers - Op Amps

THS3201DBVT

Op Amp Single High Speed Amplifier ±7.5V/15V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    3@±5V
  • Minimum Single Supply Voltage (V)
    6.6
  • Maximum Single Supply Voltage (V)
    15
  • Minimum Dual Supply Voltage (V)
    ±3.3
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±7.5
  • Maximum Input Bias Current (uA)
    35@±5V
  • Typical Output Current (mA)
    115@±5V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    391
  • Typical Slew Rate (V/us)
    5200@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    1.65@±5V
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    20@±5V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    13.4@±5V
  • Minimum PSRR (dB)
    63
  • Minimum CMRR (dB)
    60
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Settling Time (ns)
    60
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources