Arrow Electronic Components Online
THS3125CPWP|TI|simage
THS3125CPWP|TI|limage
Operational Amplifiers - Op Amps

THS3125CPWP

Op Amp Dual High Speed Amplifier ±15V/30V 14-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    10@±5V
  • Minimum Single Supply Voltage (V)
    10
  • Maximum Single Supply Voltage (V)
    30
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±12|±9
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Input Offset Current (uA)
    22@±5V
  • Maximum Input Bias Current (uA)
    2@±5V
  • Typical Output Current (mA)
    280@±5V
  • Power Supply Type
    Dual|Single
  • Maximum Power Dissipation (mW)
    3300
  • Typical Slew Rate (V/us)
    500@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    2.2@±5V
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    10.8@±5V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2.9@±5V
  • Minimum PSRR (dB)
    53
  • Minimum CMRR (dB)
    58
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Settling Time (ns)
    53
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources