Analog to Digital Converters - ADCs
THS1041IPW
1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
10bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
40Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended, Differential
Voltage Reference
Internal, External
Input Voltage Polarity
Bipolar
Power Supply Type
Analog and Digital
Input Voltage
±0.5V/±1V
Typical Power Dissipation (mW)
103
Maximum Power Dissipation (mW)
125
Integral Nonlinearity Error
±1.5LSB
Full Scale Error
±3%FSR
Signal to Noise Ratio
60dB(Typ)
No Missing Codes (bit)
10
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing
Family/Series
THS1041
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
50
MSL
1
We don't have prices now, please check later
Order Quantity

