Arrow Electronic Components Online
THS1040CPW|TI|simage
THS1040CPW|TI|limage
Analog to Digital Converters - ADCs

THS1040CPW

1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    10bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    40Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended, Differential
  • Voltage Reference
    Internal, External
  • Input Voltage Polarity
    Bipolar
  • Power Supply Type
    Analog and Digital
  • Input Voltage
    ±0.5V/±1V
  • Typical Power Dissipation (mW)
    100
  • Maximum Power Dissipation (mW)
    120
  • Integral Nonlinearity Error
    ±1.5LSB
  • Full Scale Error
    ±3%FSR
  • Signal to Noise Ratio
    60dB(Typ)
  • No Missing Codes (bit)
    10
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
  • Family/Series
    THS1040
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    50
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources