Analog to Digital Converters - ADCs
THS1030CPW
1-Channel Single ADC Pipelined 30Msps 10-bit Parallel 28-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
10bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
30Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
2V
Typical Power Dissipation (mW)
87
Maximum Power Dissipation (mW)
120
Integral Nonlinearity Error
±2LSB
Full Scale Error
3.5%FSR
Signal to Noise Ratio
57dB(Typ)
No Missing Codes (bit)
10
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
9.8(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

