Arrow Electronic Components Online
THS1007CDA|TI|simage
THS1007CDA|TI|limage
Analog to Digital Converters - ADCs

THS1007CDA

4-Channel Single ADC Pipelined 6Msps 10-bit Parallel 32-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    10bit
  • Number of ADCs
    1
  • Number of Input Channels
    4|2
  • Sampling Rate
    6Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    1.5V/3.5V
  • Typical Power Dissipation (mW)
    186
  • Maximum Power Dissipation (mW)
    216
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±10LSB
  • Signal to Noise Ratio
    61dB(Typ)
  • No Missing Codes (bit)
    10
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    11.1(Max) mm
  • PCB changed
    32
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources