Arrow Electronic Components Online
No Image Available
RF Modules Misc

THPM4301A

POL Power Module

THine Electronics
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Mounting
    Surface Mount
  • Package Height
    3(Max)
  • Package Width
    9.3(Max)
  • Package Length
    11.2(Max)
  • PCB changed
    56
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    56
Order Quantity

Documentation and Resources

Datasheets
Design resources