Arrow Electronic Components Online
THP32412|TRACO|simage
THP32412|TRACO|limage
DC to DC Converter and Switching Regulator Module

THP 3-2412

Module DC-DC 24VIN 1-OUT 12V 0.125A/-0.125A 3W 5-Pin DIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    40
  • Output Voltage (V)
    12
  • Output Current (A)
    -0.125|0.125
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    4000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    160
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    83(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Product Weight (g)
    16.2
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.5
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources