Arrow Electronic Components Online
THN204812WIR|TRACO|limage
THN204812WIR|TRACO|simage
DC to DC Converter and Switching Regulator Module

THN 20-4812WIR

Module DC-DC 48VIN 1-OUT 12V 1.67A 20W 6-Pin

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    12
  • Output Current (A)
    1.67
  • Output Power (W)
    20
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    2.5
  • Maximum Switching Frequency (kHz)
    370
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.2%
  • Efficiency (%)
    89(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    9.9
  • Package Width
    25.4
  • Package Length
    25.4
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources