DC to DC Converter and Switching Regulator Module
THN 10-4810WIR
Module DC-DC 48VIN 1-OUT 3.3V 3A 10W 6-Pin
Traco PowerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
3.3
Output Current (A)
3
Output Power (W)
10
Switching Regulator
Yes
Efficiency (%)
87
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Product Weight (g)
16.5
Output Type
Fixed
Mounting
Through Hole
Package Height
9.9
Package Width
25.4
Package Length
25.4
PCB changed
6
Pin Count
6

