Arrow Electronic Components Online
THI2422|TRACO|simage
THI2422|TRACO|limage
DC to DC Converter and Switching Regulator Module

THI 2422

Module DC-DC 24VIN 2-OUT -15V/15V 0.066A/0.066A 2W 8-Pin DIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inverting|Non-Inverting|Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    26.4
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    0.066
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    6000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    25 to 80
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    58(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    12.4
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources