Arrow Electronic Components Online
THI21211M|TRACO|simage
THI21211M|TRACO|originalImage
DC to DC Converter and Switching Regulator Module

THI 2-1211M

Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 6-Pin DIP Module

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    5
  • Output Current (A)
    0.4
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    3000VAC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    50 to 100
  • Switching Regulator
    Yes
  • Load Regulation
    12%
  • Line Regulation
    1.2%/1%Vi
  • Efficiency (%)
    66(Typ)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    5.1
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.6
  • Package Width
    13.4
  • Package Length
    23.8
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources