Arrow Electronic Components Online
THFM4|FISCHERE|simage
THFM4|FISCHERE|limage
Thermal Management Accessories

THFM 4

Thrml Mgmt Access Heat Sink Clip Stainless Steel

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Heat Sink Clip
  • Mounting
    Screw Mount
  • Product Length (mm)
    172.5(Max)
  • Product Depth (mm)
    30
  • Product Height (mm)
    10.4
  • Material
    Stainless Steel

Documentation and Resources

Datasheets
Design resources