Thermal Management Accessories
THFM 3
Thrml Mgmt Access Heat Sink Clip Stainless Steel
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Type
Heat Sink Clip
Mounting
Screw Mount
Product Length (mm)
172.5(Max)
Product Depth (mm)
30
Product Height (mm)
10.4
Material
Stainless Steel
Order Quantity

