Arrow Electronic Components Online
THFK220|FISCHERE|simage
THFK220|FISCHERE|limage
Thermal Management Accessories

THFK 220

Thrml Mgmt Access Retaining Spring Spring Steel

Fischer Elektronik GmbH & Co. KG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Type
    Retaining Spring
  • Product Length (mm)
    29.7
  • Product Depth (mm)
    12
  • Product Height (mm)
    15.1
  • Material
    Spring Steel
  • Family/Series
    THFK
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources