Arrow Electronic Components Online
THD2C420|LTLFUWIC|simage
THD2C420|LTLFUWIC|limage
Time Delay Relays

THD2C420

Time Delay Relay 120VAC 20A SPST-NO(50.8x38.4x50.8)mm SMD

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • AC Coil Voltage (V)
    120
  • Maximum Switching Current (A)
    20
  • Time Range
    0.1s to 10s
  • Timing Adjustment Method
    External
  • LED Indicator
    No
  • Mounting
    Surface Mount
  • Termination Style
    0.25Quick Connect
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    111
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    38.4
  • Product Height (mm)
    50.8

Documentation and Resources

Datasheets
Design resources