You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Maximum Data Rate
1200Mbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
Yes
Minimum Operating Supply Voltage (V)
1.1, 1.7
Typical Operating Supply Voltage (V)
3.3, 2.5, 1.2
Maximum Operating Supply Voltage (V)
3.6, 1.3
Maximum Supply Current (mA)
8(Typ)
Maximum Power Dissipation (mW)
3900
Power Supply Type
Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64
Lead Shape
No Lead
Family/Series
THCV242A
ROHS Version
2011/65/EU, 2015/863
Order Quantity