Arrow Electronic Components Online
No Image Available
PHY

THCV242

PHY 1.2V/1.8V/2.5V/3.3V 64-Pin QFN EP

THine Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Data Rate
    1200Mbps
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    Yes
  • Minimum Operating Supply Voltage (V)
    3, 2, 1.7, 1.1
  • Typical Operating Supply Voltage (V)
    3.3, 2.5, 1.8, 1.2
  • Maximum Operating Supply Voltage (V)
    3.6, 3, 2, 1.3
  • Maximum Supply Current (mA)
    8(Typ)
  • Maximum Power Dissipation (mW)
    3900
  • Power Supply Type
    Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources