Arrow Electronic Components Online
No Image Available
PHY

THCV241A

PHY 1.2V/1.8V/2.5V/3.3V 40-Pin QFN EP

THine Electronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    5A991b.
  • Stato del componente
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Data Rate
    4Gbps
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    Yes
  • Minimum Operating Supply Voltage (V)
    1.1, 1.7, 2, 3
  • Typical Operating Supply Voltage (V)
    1.2, 1.8, 2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    1.3, 2, 3, 3.6
  • Maximum Supply Current (mA)
    8(Typ)
  • Power Supply Type
    Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources