Arrow Electronic Components Online
No Image Available
LVDS

THCV235

LVDS Serializer/Deserializer 4000Mbps Automotive AEC-Q100 64-Pin QFN EP

California Eastern Laboratories
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources