Arrow Electronic Components Online
No Image Available
RF Transceivers

THCV226

High-speed Video Data Transmitter and Receiver

THine Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • SVHC
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    128
Order Quantity

Documentation and Resources

Datasheets
Design resources