Arrow Electronic Components Online
THCV226|CEL|simage
THCV226|CEL|limage
RF Transceivers

THCV226

RF Receiver 1.8V 128-Pin TQFP

California Eastern Laboratories
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Category
    Receiver
  • Maximum Data Rate
    3.14Gbps
  • Maximum RF Operating Frequency Range (MHz)
    100 to 500
  • Maximum RF Operating Frequency (MHz)
    157
  • Operating Band Frequency (MHz)
    80 to 157
  • Minimum Operating Supply Voltage
    1.62V
  • Typical Operating Supply Voltage
    1.8V
  • Maximum Operating Supply Voltage
    1.98V
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources