Arrow Electronic Components Online
THCV217B|CEL|simage
THCV217B|CEL|limage
LVDS

THCV217-B

LVDS 3400Mbps 105-Pin TFBGA

California Eastern Laboratories
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.79
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    105
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    105

Documentation and Resources

Datasheets
Design resources