Arrow Electronic Components Online
No Image Available
RF Transceivers

THCV216

RF Transceiver 1.8V/3.3V 64-Pin TSSOP

THine Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Maximum Data Rate
    3.75Gbps
  • Maximum RF Operating Frequency Range (MHz)
    0.04 to 100
  • Maximum RF Operating Frequency (MHz)
    100
  • Operating Band Frequency (MHz)
    20 to 100
  • Minimum Operating Supply Voltage
    1.62V|3V
  • Typical Operating Supply Voltage
    1.8V|3.3V
  • Maximum Operating Supply Voltage
    1.98V|3.6V
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    6.1
  • Package Length
    17
  • PCB changed
    64
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    64

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources