Arrow Electronic Components Online
THCV215|CEL|simage
THCV215|CEL|limage
RF Transceivers

THCV215

RF Transceiver 1.8V/3.3V 64-Pin TSSOP

California Eastern Laboratories
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    6.1
  • Package Length
    17
  • PCB changed
    64
  • Supplier Package
    TSSOP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources