Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Function
Receiver
Number of Drivers
0
Number of Receivers
4
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
3100
Minimum Clock Frequency (MHz)
8
Maximum Clock Frequency (MHz)
112
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.1
Differential Input High Threshold Voltage (V)
0.1
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1
Package Width
6.1
Package Length
14
PCB changed
56
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
56
Order Quantity